Digitus DN-95401

19"-german schuko-style power strip, 8-way, 2 m, 16 A, black, DN-95401
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitus DN-95401.

Burklin Elektronik

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-17.31%

Descriptions

Descriptions of Digitus DN-95401 provided by its distributors.

19"-german schuko-style power strip, 8-way, 2 m, 16 A, black, DN-95401
Voltage Rating Max. V = 240 / Voltage Rating Min. V = 220 / Connection Output = DE Type F (CEE 7/3) Socket / Current Max. A = 16 / Connection Input = DE Type F (CEE 7/4) Plug / Number of Outlets = 8

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional