Digitus DN-95104

Gigabit Ethernet PoE Ultra Injektor, 802.3af/at
$ 43.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitus DN-95104.

TME

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Digitus DN-95104 provided by its distributors.

Gigabit Ethernet PoE Ultra Injektor, 802.3af/at
Product Type = Injector / PoE Power Budget W = 60 / Ports = 2 / RJ45 Ports = 2 / PoE Ports = 1 / Network Speed Gbps = 1 / Mounting Type = Standalone / Operating Voltage Max. - AC V = 230 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 45 / Width mm = 85 / Depth mm = 193 / Height mm = 41

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional

Part Number Aliases

This part may be known by these alternate part numbers:

  • DN95104