Digitus AK-300127-010-S

USB 2.0 adapter cable, USB plug type A to micro USB plug type B, 1 m, black, AK-300127-010-S
$ 0.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitus AK-300127-010-S.

Burklin Elektronik

Datasheet2 pages0 years ago

TME

Inventory History

3 month trend:
+50.15%

Descriptions

Descriptions of Digitus AK-300127-010-S provided by its distributors.

USB 2.0 adapter cable, USB plug type A to micro USB plug type B, 1 m, black, AK-300127-010-S
Jacket Colour = Black / Function = Connects USB Device to Computer / Speed Max. (Data) Mbps = 480 / Cross-Section AWG AWG = 30 / Connector A = USB-A Plug / Cable Design = Round / USB Type = USB 2.0 / Connector B = USB Micro-B Plug / Length m = 1 / Plating Material = Nickel

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional