Dialight 678-1432-224F

LED Panel Mount Indicator Uni-Color Blue 5473mcd 2-Pin
$ 4.482
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 678-1432-224F.

IHS

Datasheet4 pages9 years ago

element14 APAC

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-07-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 678-1432-224F provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 5473mcd 2-Pin
Single Color LED, High Bright Blue, T-4, 10mm
LED Panel Mount Indicators 8mm HB/B PMI-6VDC
8MM HB/B PMI-6VDC ROHS COMPLIANT: YES
678-1432-224F, DIALIGHT CORPORATION
PANEL INDICATOR, 8.2MM, BLUE, 6VDC; LED; PANEL INDICATOR, 8.2MM, BLUE, 6VDC; LED Color:Blue; Operating Voltage:6VDC; Mounting Hole Dia:8.2mm; Forward Current If:20mA; Luminous Intensity:5.473cd; IP / NEMA Rating:Not Rated; Product Range:678 Series

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6781432224F