Dialight 677-1412-324F

LED Panel Mount Indicator Uni-Color Blue 700mcd 2-Pin
$ 6.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 677-1412-324F.

JRH Electronics

Datasheet2 pages5 years ago

element14 APAC

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.04%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 677-1412-324F provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 700mcd 2-Pin
LED Panel Mt. Indicators 7mm HB/B PMI-6VDC With O RoHS Compliant: Yes
Single Color LED, Blue, T-1 1/2, 4mm
LED PNL IND BLUE 4MM SOLDER LUG
PANEL INDICATOR, 7.2MM, BLUE, 6VDC
PANEL INDICATOR, 7.2MM, BLUE, 6VDC; LED Color: Blue; Operating Voltage: 6VDC; Mounting Hole Dia: 7.2mm; Forward Current If: 20mA; Luminous Intensity: 700mcd; IP / NEMA Rating: IP66, NEMA 4X; Product Range: 677 Series

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 677-1412324F
  • 6771412324F