Dialight 676-2311-110F

LED Panel Mount Indicator Uni-Color Orange 2-Pin
$ 3.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 676-2311-110F.

IHS

Datasheet2 pages8 years ago

element14 APAC

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Dialight 676-2311-110F provided by its distributors.

LED Panel Mount Indicator Uni-Color Orange 2-Pin
Single Color LED, Orange, T-1, 3mm
LED Panel Mount Indicators 6mm HORANGE PMI 2 VD C
Panel Indicator, 6.2Mm, Orange, 2Vdc; Led Color:Orange; Operating Voltage:2Vdc; Mounting Hole Dia:6.2Mm; Forward Current If:20Ma; Luminous Intensity:7.81Cd; Ip/Nema Rating:Not Rated; Product Range:676 Series Rohs Compliant: Yes |Dialight 676-2311-110F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6762311110F