Dialight 657-2603-303F

LED Panel Mount Indicator Uni-Color Green Automotive 2-Pin
$ 13.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-2603-303F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Green Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Green Automotive 2-Pin
KingbrightAPD3224SGC-F01
Single Color LED, Super Bright Green, Water Clear, T-3/4, 1.9mm
Single Color LED, Super Green, Water Clear, T-3/4, 1.9mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 657-2603-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green Automotive 2-Pin
LED Panel Mt. Indicators Green 70fL 12V Dome Lens RoHS Compliant: Yes
Single Color LED, Green, Diffused White, 16.5mm
INDICATOR PNL NORELAMP GREEN 0.688IN LENS WHITE 12VDC HEX NUT LEADWIRES LED
LED PNL IND GRN DIFF 16.50MM LDS
LED 17.46MM GREEN DIFF PANEL MNT
17.46MM WT PMI DOM G 12V WHT D
657-2603-303F, Panel Mount Indicator-Watertight and resistant to shock and vibration, 11/16” Mounting Hole, IP67 / NEMA 4X, DOME, GREEN WHITE DIFFUSED, 12V
INDICATOR, LED PANEL MNT, GREEN, 12V; Mo; INDICATOR, LED PANEL MNT, GREEN, 12V; Mounting Hole Dia:17.463mm; LED Color:Green; Forward Current If:20mA; Forward Voltage:12V; Luminous Intensity:250foot lambert; Lens Color:White Diffused; Lens Style:Dome

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6572603303F