Dialight 656-3109-303F

LED Panel Mount Indicator Uni-Color Red 410mcd 2-Pin
$ 13.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 656-3109-303F.

IHS

Datasheet4 pages5 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-18.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 656-3109-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 410mcd 2-Pin
Single Color LED, Red, Transparent, 16.51mm
INDICATOR PANEL MOUNT 1/2" RED DOME LENS 230VAC WIRE LEADS
1/2 Dom Rd 230Vac W/Lead Rohs Compliant: Yes |Dialight 656-3109-303F
LED INDICATOR, PANEL, 12.7MM, RED, 230V; LED Color: Red; Operating Voltage: 230VAC; Mounting Hole Dia: 12.7mm; Forward Current If: 3mA; Luminous Intensity: -; IP / NEMA Rating: IP66, NEMA 4X; Product Range: 65
LED PNL IND RED CLEAR WIRE LEADS

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6563109303F