Dialight 656-1306-304F

LED Panel Mount Indicator Uni-Color Yellow 880mcd 2-Pin
$ 13.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 656-1306-304F.

Newark

Datasheet4 pages5 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-8.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Dialight 656-1306-304F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 880mcd 2-Pin
Single Color LED, Yellow, Transparent, 16.51mm
INDICATOR PANEL MOUNT 1/2" FLAT YELLOW LENS 28VDC QC TERMINALS
1/2 Flt Yl 28Vdc W/Term Rohs Compliant: Yes |Dialight 656-1306-304F
LED INDICATOR, PANEL, 12.7MM, YEL, 28V; LED Color: Yellow; Operating Voltage: 28VDC; Mounting Hole Dia: 12.7mm; Forward Current If: 19mA; Luminous Intensity: -; IP / NEMA Rating: IP66, NEMA 4X; Product Range: 656 Series

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6561306304F