Dialight 609-2112-330F

9Mm Red Led Wtseal Pmi 12V/Bag Rohs Compliant: Yes |Dialight 609-2112-330F
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 609-2112-330F.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-1.91%

Alternate Parts

Price @ 1000
$ 4.39
$ 4.435
Stock
1,948
2,223
Authorized Distributors
6
6
Illumination Color
-
-
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
60 mcd
60 mcd
Lens Style
-
-
Forward Voltage
-
24 V
Forward Current
-
-
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 609-2112-330F provided by its distributors.

9Mm Red Led Wtseal Pmi 12V/Bag Rohs Compliant: Yes |Dialight 609-2112-330F
LED Panel Mount Indicators 9mm RED LED WTSEAL PMI 12V
Single Color LED, Red, T3-1/4, 9mm
9.5MM PMI RD 12V W GASKET

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6092112330F