Dialight 586-2701-201F

Screw Base Led T3 1/4 Red 6V Rohs Compliant: Yes |Dialight 586-2701-201F
$ 3.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2701-201F.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-18
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-07-02
LTD Date2021-07-02

Related Parts

586 1 Miniature Bayonet (BA9S) Red LED Lamp Replacement 6V 1050mcd 1050.0mcd 85C
Single Color LED, Red, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
LED Lamp Uni-Color Red 630nm 775mcd 1 LED 2-Pin
LED Uni-Color Red 624nm 2-Pin PLCC T/R
SMD LM3-C SERIES LED -RED COLOR,560-900MCD,HUE RA,TAPE & REEL
SMD LM1-B SERIES LED -RED COLOR, 560-1120MCD,HUE RA,TAPE & REEL

Descriptions

Descriptions of Dialight 586-2701-201F provided by its distributors.

Screw Base Led T3 1/4 Red 6V Rohs Compliant: Yes |Dialight 586-2701-201F
Single Color LED, Red, Tinted, T-3 1/4, 10.7mm
LED Uni-Color Red 630nm
SCREW BASE LED T3 1/4 RED 6V
Single chip Based LED Module

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862701201F