Dialight 564-0140-129F

LED Circuit Board Indicators 3MM TRI LEVEL CBI R-G-B
$ 2.092

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0140-129F.

Related Parts

Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
568 Series uad Level Green 3 mm 60° 12.6 mcd LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 564-0140-129F provided by its distributors.

LED Circuit Board Indicators 3MM TRI LEVEL CBI R-G-B
3Mm Tri Level Cbi R-G-B/Bag Rohs Compliant: Yes |Dialight 564-0140-129F
LED CBI 3MM TRI LEVEL RD-GN-BLU

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640140129F