Dialight 561-2501-060F

Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-2501-060F.

IHS

Datasheet1 page17 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9251F
Single Color LED, Green, Nondiffused, T-1 3/4, 5mm
KingbrightL53GT
T-1 3/4 (5 MM ) SOLID STATE LAMP Single Color LED, Green, Transparent, T-1 3/4, 5mm
KingbrightAPD3224SGC-F01
Single Color LED, Super Bright Green, Water Clear, T-3/4, 1.9mm
Dialight551-1502F
551 Series Green 3 mm 45° 50 mcd Non Diffused 10 mA LED Circuit Board Indicator
Dialight521-9430F
Single Color LED, Green, Tinted Nondiffused, T-1, 3mm
Single Color LED, Super Green, Water Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Dialight 561-2501-060F provided by its distributors.

Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm
LED Circuit Board Indicators 5MM STAND-OFF 0 600 RoHS Compliant: Yes
LED Uni-Color Green 565nm 2-Pin Bulk
LED 5MM VERT HE TINT GRN PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5612501060F