Dialight 561-1301-060F

Pc-Type/Stackable Led Lamp, green, diffused, lmp-6 Rohs Compliant: Yes |Dialight 561-1301-060F
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-1301-060F.

IHS

Datasheet1 page17 years ago

JRH Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.578
$ 0.179
$ 0.179
Stock
9,724
103,278
103,278
Authorized Distributors
6
6
6
Illumination Color
-
Green
Green
Lens Color
-
Green
Green
Case/Package
-
Radial
Radial
Number of Pins
2
2
2
Luminous Intensity
1.8 mcd
1.8 mcd
1.8 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.2 V
1.9 V
1.9 V
Forward Current
7 mA
7 mA
7 mA
Test Current
2 mA
10 mA
10 mA
Viewing Angle
50 °
50 °
50 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-1305F
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Dialight550-1104F
550 Series Red Ø 5 mm 50° 2 mcd 7 mA 1.8 V LED Circuit Board Indicator
Dialight550-1105F
Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products
CML 4300F5LC LED TH T-1 3mm 1.8V 2mA 1.6mcd Green Part of the VCC Family of Products
CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 561-1301-060F provided by its distributors.

Pc-Type/Stackable Led Lamp, green, diffused, lmp-6 Rohs Compliant: Yes |Dialight 561-1301-060F
Single Color LED, Green, Diffused, T-1 3/4, 5mm
561 Series Green 1.8 V 2 mA 5 mm Round CBI® Circuit Board Indicator
LED Uni-Color Green 565nm 2-Pin Bulk
LED Circuit Board Indicators 5MM STAND-OFF 0 600 GRN LC
LED 5MM VERT LOW CUR GRN PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5611301060F