Dialight 558-0803-001F

558 Series Blue 3.96 mm 100° 57 mcd 10 mA 3.2V Snap-In LED Panel Mount Indicator
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-0803-001F.

IHS

Datasheet2 pages8 years ago

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-0.47%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-0807F
551 Series Blue 3 mm 70° 12mcd Diffused 3.5 V LED Circuit Board Indicator
Dialight551-0803F
Single Color LED, High Efficiency Blue, Untinted Diffused, T-1, 3mm
Dialight551-0801F
Single Color LED, Blue, Nontinted Diffused, T-1, 3mm
LED BLUE DIFF RECT 2MMX5MM T/H / Blue LED Indication - Discrete 3.5V Radial
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
LED; 2.0 X 3MM SMD LED W/REFLECTOR ULTRA SUPER BLUE INGAN | Lumex SML-LX23USBC-TR

Descriptions

Descriptions of Dialight 558-0803-001F provided by its distributors.

558 Series Blue 3.96 mm 100° 57 mcd 10 mA 3.2V Snap-In LED Panel Mount Indicator
LED Panel Mount Indicator Uni-Color Blue 468nm 57mcd 2-Pin
Led Snap-In Ind - Blue/Bag Rohs Compliant: Yes |Dialight 558-0803-001F
Single Color LED, Blue, Diffused
LED Panel Mount Indicators LED SNAPIN PAN IND
LED PANEL IND BLU WHT DFF SNAPIN
468nm 100¡ã 3.2V , , 3mm*3mm*3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5580803001F