Dialight 557-1604-203F

Min. Green Led Pmi - 28V/Bag Rohs Compliant: Yes |Dialight 557-1604-203F
$ 12.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 557-1604-203F.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-89.88%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 557-1604-203F provided by its distributors.

Min. Green Led Pmi - 28V/Bag Rohs Compliant: Yes |Dialight 557-1604-203F
Single Color LED, Green, Transparent, 17.8mm
LED Panel Mount Indicators MIN GREEN LED PMI
Min. Green LED PMI - 28V
LED MINI PANEL GREEN
MIN LED PANEL IND
17.46MM PMI GN 24V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5571604203F