Dialight 556-1704-324F

LED Panel Mount Indicator Uni-Color Yellow 2-Pin
$ 36.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-1704-324F.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 4900mcd Automotive 2-Pin
657 Series Red Ø 16.5 mm Tinted Diffused 24 V Panel Mount Flat LED Indicator
556 Series Red 28.5 mm 24 V 46 mA Flat Lens LED Indicator Panel Mount

Descriptions

Descriptions of Dialight 556-1704-324F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 2-Pin
LED Panel Mount Indicators 1 FT YW LED PMI 24V C1D2
INDICATOR, PANEL MOUNT, YELLOW, 1 INCH, 24 VOLT, CLR FLAT LENS, C1D2, 556 SERIE
Single Color LED, Yellow, 28.5mm
556-1704-324F, DIALIGHT CORPORATION
Panel Mount Indicator, Led, 25.4Mm, Yellow, 24V; Led Color:Amarillo; Diámetro Del Agujero De Montaje.:25.4Mm; Tensión De Operación:24Vdc; Corriente Directa If:46Ma; Intensidad Luminosa:3000Foot Lambert; Ip/Nema:Ip66 |Dialight 556-1704-324F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5561704324F