Dialight 556-1605-324F

LED Panel Mount Indicator Uni-Color Green 2-Pin
$ 48.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-1605-324F.

IHS

Datasheet3 pages7 years ago

JRH Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 2000mcd Automotive 2-Pin
556 Series Green 28.5 mm 125 VAC 9.5 mA Dome Lens Screw Terminal LED Indicator
LED Panel Mount Indicator Uni-Color Red 2000mcd Automotive 2-Pin
LED Based White Diff. 130VAC Bayonet Based

Descriptions

Descriptions of Dialight 556-1605-324F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 2-Pin
Single Color LED, Green, 28.5mm
LED PNL IND GREEN SRW TERMINAL
Panel Mount Indicator, Led, 25.4Mm, Green, 125V; Led Color:Verde; Diámetro Del Agujero De Montaje.:25.4Mm; Tensión De Operación:125Vac; Corriente Directa If:9.5Ma; Intensidad Luminosa:1800Foot Lambert; Ip/Nema:Ip66 |Dialight 556-1605-324F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5561605324F