Dialight 556-1503-324F

LED Panel Mount Indicator Uni-Color Red 2-Pin
$ 37.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-1503-324F.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PROMINENT INDICATOR PMNT 25.4MM MOUNTING HOLE SIZE RED LED SCREW TERM 12V DC
INDICATOR PANEL MOUNT LED MNT-SZ 1" WASHER & NUT YELLOW 12VDC SCREW 100000 HRS
LED Panel Mount Indicator Uni-Color Orange 5100mcd Automotive 2-Pin
LED XLAMP WARM WHITE 3000K 2SMD
5102H Series 12 V 13 mA 4 mcd 565 nm Wire Leads Green LED Panel Mount Indicator
Green Ø 3 mm 60° Water Clear 100 mcd 2.2 V Through Hole LED - T-1

Descriptions

Descriptions of Dialight 556-1503-324F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 2-Pin
LED Panel Mount Indicators 1 FLAT RED PMI 12V C1D2
INDICATOR, PANEL MOUNT, 1 IN. FLAT LENS, RED, WHT NICKEL, C1D2, 12V, 556 SERIES
LED PNL IND RED SCREW TERMINAL
556-1503-324F, DIALIGHT CORPORATION
PANEL MOUNT INDICATOR, RED, 12VDC
Panel Mount Indicator, Led, 25.4Mm, Red, 12V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:25.4Mm; Corriente Directa If:95Ma; Intensidad Luminosa:3000Foot Lambert; Tipo De Empaquetado:Individual; Tensión Directa:12V |Dialight 556-1503-324F
556-1503-324F, Watertight - NEMA4X IP66 Panel Mount Indicator. Rated for use in class 1,Div. 2 hazardous locations. IP66 from front of the panel. Tamper Proof. Long life, up to 100K hours. 1" FLAT RED LED PMI 12V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5561503324F