Dialight 551-0301F

Side-Looking Led Lamp, yellow Rohs Compliant: Yes |Dialight 551-0301F
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0301F.

JRH Electronics

Datasheet2 pages17 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

5381 Series Yellow 5mm 50° 10 mcd 2.1 V Block Mount Vertical LED Assembly-T-13/4
Dialight521-9211F
LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Single Color Led, Yellow, Diffused, T-1 3/4, 4.826Mm
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 551-0301F provided by its distributors.

Side-Looking Led Lamp, yellow Rohs Compliant: Yes |Dialight 551-0301F
LED Uni-Color Hi-Eff. Yellow 585nm 2-Pin Bulk
Single Color LED, Yellow, Diffused, T-1, 3mm
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM DIN YLW DIFF RA SGL
585nm 60¡ã 2.8V , , 2.92mm*2.92mm*3mm
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510301F