Dialight 515-1301-07-00F

515 Series Single Clear Rigid 3 mm Round 17.78 mm Light Pipe with Flat Top
$ 0.363
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1301-07-00F.

Electro Sonic

Datasheet2 pages8 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-0.14%

Descriptions

Descriptions of Dialight 515-1301-07-00F provided by its distributors.

515 Series Single Clear Rigid 3 mm Round 17.78 mm Light Pipe with Flat Top
OPTOPIPE, LIGHT PIPE, VERT PANEL MOUNT, FLAT,3 MM DIA, 0.700" [17.78 MM] LENGTH
LED Light Pipes PMVLPFLAT LTPIPE 122 X 700 LG
LED Light Pipe Round Vertical Clear Rigid
Light Pipe, Dia 3Mm, Flat, L-17.78Mm; Length:17.78Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular With Flat Top; Light Pipe Mounting:Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 515-1301-07-00F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51513010700F