Dialight 515-1090F

2 Mm Round Microled Optopipe Optical Light Pipe, 2 Array (Mt-Ode Jack)
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1090F.

JRH Electronics

Datasheet1 page21 years ago

Electro Sonic

Master Electronics

Factory Futures

Future Electronics

Inventory History

3 month trend:
-4.11%

Supply Chain

Introduction Date2022-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 515-1090F provided by its distributors.

2 Mm Round Microled Optopipe Optical Light Pipe, 2 Array (Mt-Ode Jack)
LIGHT GUIDE, 2MM; Length: 48.26mm; No. of Light Pipes: 2Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Press Fit; Light Pipe Colour: Transparent; Product Range: -; Fixing Hole Diameter: 1.52mm; For Use With: Surface Mou
Light Pipe, Dual, Round, Pcb; Longitud:48.26Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:2; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Press Fit; Tipo De Empaquetado:Individual |Dialight 515-1090F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515-1090F.