Dialight 507-5168-3337-500F

LED Panel Mount Indicator Uni-Color White 2-Pin
$ 9.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-5168-3337-500F.

Inventory History

3 month trend:
-43.48%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Dialight 507-5168-3337-500F provided by its distributors.

LED Panel Mount Indicator Uni-Color White 2-Pin
Panel Mount Indicator Lamps WHT LED DATALITE, CYLND, 28V
Single Color LED, White, 6.99mm
Led Indicator, White, 28Vdc; Led Color:White; Operating Voltage:28Vdc; Mounting Hole Dia:0.33"; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:-; Product Range:507 Series Rohs Compliant: Yes |Dialight 507-5168-3337-500F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50751683337500F