Dialight 249-8067-3333-504F

LED Panel Mount Indicator Uni-Color Yellow 75mcd 2-Pin
$ 7.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-8067-3333-504F.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Master Electronics

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

249 Series Yellow 75 mcd 28 V 20 mA LED Panel Mount Indicator
LED Panel Mount Indicator Uni-Color Yellow 75mcd 2-Pin
Indicator, LED; Yellow; 40mcd; 3/8In.; 28V; Panel; Radial; Black Anodized Aluminum; 20mA
LED YELLOW DIFFUSED SMD / Yellow LED Indication - Discrete 2V 0603 (1608 Metric)
LED YELLOW CLEAR T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
LED, Yellow, 590nm , 60mcd, 2.1V @ 20mA Typical, 0805, SMD

Descriptions

Descriptions of Dialight 249-8067-3333-504F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 75mcd 2-Pin
PANEL MOUNT INDICATOR, LED, 9.53mm, YELL; YELLOW, 3.6V; Mounting Hole Dia:9.53mm; LED Color:Yellow; Forward
Single Color LED, Yellow, 7.1mm
LED Panel Mount Indicators LED PANEL IND
LED PANEL INDICATOR YELLOW 3.6V
Panel Mount Indicator, Led, 9.53Mm, Yellow, 3.6V; Led Color:Yellow; Mounting Hole Dia:9.53Mm; Forward Current If:20Ma; Luminous Intensity:75Mcd; Forward Voltage:3.6V; Operating Temperature Max:71°C; Operating Temperature Min:-20°C Rohs Compliant: Yes |Dialight 249-8067-3333-504F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24980673333504F