What’s new: Find the right parts faster with our redesigned experience

Learn more

Desco 16310

Trustat B80 vinyl mat (0.080' thick) with grounding hardware - 24' x 36'
$ 60.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 16310.

Farnell

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+67.60%

Descriptions

Descriptions of Desco 16310 provided by its distributors.

Trustat B80 vinyl mat (0.080' thick) with grounding hardware - 24' x 36'
16310 Extruded Homogenous Vinyl Table Mat, Blue, 24" x 36", Series
Desco Trustat B80 16310 Vinyl Mat with Ground 24"D x 36"W - Blue
MAT, TRUSTAT B80, VINYL, 0.080 IN., 24 IN., 36 IN., BLUE
TABLE MAT VINYL LGT BLU 3' X 2'
Table Mat, Vinyl, 24" X 36", Blue; Mat Type:Table; Mat Colour:Blue; Mat Material:Vinyl; Ground Terminals:Snap; Length:36"; External Width:24"; Thickness:2.03Mm; Surface Resistivity Mm:-; Mat Features:- Rohs Compliant: Yes |Desco 16310

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16310.