Vishay MDP1603-103G

Resistor, Ntwrk; 10 K Ohms; Isolated; Epoxy; Mld DIP; 0.250W; +/-2%; 16Pin; +/-100ppm/de
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MDP1603-103G.

IHS

Datasheet4 pages23 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 4.385
$ 4.385
Stock
3,363
70,509
70,509
Authorized Distributors
0
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
DIP
DIP
DIP
Number of Resistors
-
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
-
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Vishay MDP1603-103G provided by its distributors.

Resistor, Ntwrk; 10 K Ohms; Isolated; Epoxy; Mld DIP; 0.250W; +/-2%; 16Pin; +/-100ppm/de
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3W, 10000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RES THICK FILM NTWK 10K OHM 2% 1.92W 16-PIN PDIP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDP-16-03-103G
  • MDP16-03-103G
  • MDP1603103G