What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW12063570FRT1

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW12063570FRT1.

IHS

Datasheet6 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.015
$ 0.015
Stock
47,053
10,418,211
10,418,211
Authorized Distributors
0
6
6
Resistance
357 Ω
357 Ω
357 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-10-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Vishay CRCW12063570FRT1 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW1206-3570FRT1