Infineon STK11C68-SF25

NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon STK11C68-SF25.

IHS

Datasheet16 pages21 years ago
Datasheet17 pages32 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.83%

Alternate Parts

Price @ 1000
$ 37.07
Stock
77,370
94,533
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
-
28
Memory Type
-
Non-Volatile, RAM, SRAM
Density
-
64 kb
Address Bus Width
-
-
Access Time
25 ns
25 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1992-02-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-11-09
LTD Date2012-05-09

Descriptions

Descriptions of Infineon STK11C68-SF25 provided by its distributors.

NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin SOIC
Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28
IC NVSRAM 64KBIT PARALLEL 28SOIC
8K X 8 NON-VOLATILE SRAM 25 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK11C68SF25