Infineon S29PL032J70BFI122

NOR Flash Parallel 3V/3.3V 32Mbit 2M x 16bit 70ns 48-Pin FBGA T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29PL032J70BFI122.

IHS

Datasheet102 pages8 years ago
Datasheet100 pages13 years ago

Augswan

Future Electronics

CAD Models

Download Infineon S29PL032J70BFI122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.32
Stock
44,092
124,090
Authorized Distributors
0
2
Case/Package
FBGA
FBGA
Number of Pins
48
48
Density
32 Mb
32 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-02-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-03
LTD Date2019-04-01

Related Parts

Parallel NOR Flash Memory, 32 Mbit Density, 90 ns Initial Access Time, FBGA-48, RoHS
Parallel NOR Flash Memory, 32 Mbit Density, 90 ns Initial Access Time, FBGA-48, RoHS
NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 90ns 48-Pin FBGA Tray

Descriptions

Descriptions of Infineon S29PL032J70BFI122 provided by its distributors.

NOR Flash Parallel 3V/3.3V 32Mbit 2M x 16bit 70ns 48-Pin FBGA T/R
Asynchronous Obsolete BOTTOM/TOP 2015 FLASH Memory -40C~85C TA 2.7V 32Mb 55mA
2M X 16 FLASH 3V PROM 70 ns PBGA48
IC FLASH 32MBIT PARALLEL 48FBGA
128/128/64/32 MEGABIT(8/8/4/2 M X 16-BIT

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA