Infineon S29GL032N90BAI040

NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 90ns 48-Pin FBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL032N90BAI040.

IHS

Datasheet79 pages18 years ago

Augswan

Alternate Parts

Price @ 1000
$ 2.17
Stock
45,458
72,680
Authorized Distributors
0
1
Case/Package
FBGA
-
Number of Pins
48
-
Density
32 Mb
-
Access Time
90 ns
90 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-02-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin FBGA T/R
NOR Flash Serial 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin FBGA Tray
Parallel NOR Flash Memory, 32 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS

Descriptions

Descriptions of Infineon S29GL032N90BAI040 provided by its distributors.

NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 90ns 48-Pin FBGA Tray
Parallel NOR Flash Memory, 32 Mbit Density, 90 ns Initial Access Time, FBGA-48
Cypress Semiconductor SCT
2M X 16 FLASH 3V PROM 90 ns PBGA48
3A991.B.1.A Surface Mount Tray 2MX16 ic memory 90ns 6.15mm 50mA 32Mb
Tray Pkged / Ic 32M Page-Mode Flash Memory
IC FLASH 32MBIT PARALLEL 48FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA