Infineon S25FL164K0XNFI013

NOR Flash Serial-SPI 3V/3.3V 64M-bit 8M x 8 8.5ns 8-Pin WSON EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL164K0XNFI013.

IHS

Datasheet91 pages7 years ago
Datasheet96 pages11 years ago

Augswan

CAD Models

Download Infineon S25FL164K0XNFI013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.208
Stock
88,188
99,601
Authorized Distributors
0
2
Case/Package
-
SO
Number of Pins
8
8
Density
64 Mb
8 b
Access Time
-
-
Frequency
108 MHz
108 MHz
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-07-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-06-30
LTD Date2019-12-30

Related Parts

NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W Tube
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC Tube
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC N Tube
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC T/R | IC FLASH 32M SPI 108MHZ 8SO
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 4-bit 7ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 7ns 8-Pin MLP EP T/R

Descriptions

Descriptions of Infineon S25FL164K0XNFI013 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 64M-bit 8M x 8 8.5ns 8-Pin WSON EP T/R
CMOS 3.0 VOLT FLASH MEMORY SERIAL PERIPHERAL INT
e3 Surface Mount Tape & Reel (TR) 16MX4 ic memory 108MHz 3ms 6mm 25mA
IC FLASH 64MBIT SPI/QUAD 8WSON

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA