Infineon PALCE16V8-25PC

SPLD PAL® Family 8 Macro Cells 41.6MHz EECMOS Technology 5V 20-Pin MDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PALCE16V8-25PC.

IHS

Datasheet13 pages22 years ago

CAD Models

Download Infineon PALCE16V8-25PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.294
Stock
20,797
97,427
Authorized Distributors
0
3
Case/Package
DIP
DIP
Number of Pins
20
20
Propagation Delay
25 ns
25 ns
Number of Macrocells
-
8
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
37 MHz
37 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon PALCE16V8-25PC provided by its distributors.

SPLD PAL® Family 8 Macro Cells 41.6MHz EECMOS Technology 5V 20-Pin MDIP
FLASH-ERASABLE, REPROGRAMMABLE CMOS PAL DEVICE Flash PLD, 25ns, PAL-Type, CMOS, PDIP20
Reprogrammable CMOS 90mA 25ns 2V 0~75℃ DIP-20

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE16V825PC