Infineon PAL22V10C-7JC

Ot Pld, 7.5NS, Pal-type, Bicmos, PQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PAL22V10C-7JC.

IHS

Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 11.543
Stock
4,800
133,307
Authorized Distributors
0
2
Case/Package
-
PLCC
Number of Pins
-
-
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
-
10
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
10
Memory Type
-
-
Max Frequency
111 MHz
80 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1996-11-30
LTD Date1997-05-30

Descriptions

Descriptions of Infineon PAL22V10C-7JC provided by its distributors.

OT PLD, 7.5ns, PAL-Type, BICMOS, PQCC28
OT PLD 7.5 ns PQCC28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAL 22V10C7JC
  • PAL22V10C7-JC
  • PAL22V10C7JC