Infineon FM25C160-G

F-RAM Memory 16Kb Serial SPI 5V SOIC8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25C160-G.

IHS

Datasheet13 pages15 years ago

Future Electronics

element14

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-12-17
LTD Date2010-12-17

Descriptions

Descriptions of Infineon FM25C160-G provided by its distributors.

F-RAM Memory 16Kb Serial SPI 5V SOIC8
RS APAC
FRAM, 2KX8, Serial, SPI, PDSO8
SPI Memory 16K
FRAM SERIAL SPI 16K, 25C160, SOIC8; Memory Size:16Kbit; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:25; IC Generic Number:25C160; Interface:Serial, SPI; Interface Type:Serial, SPI; Logic Function Number:25C160; Memory Configuration:2K x 8; Memory Size:16Kbit; Memory Type:FRAM; Memory Voltage Vcc:5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD; Vcc Tolerance +:10%; Vcc Tolerance -:10%; Voltage Vcc:5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25C160G