Infineon CYP15G0402DXB-BGXC

ROHS3Compliant BOTTOM BALL Obsolete Telecom IC (Function) 0C~70C 1.5Gbps 27mm 830mA
$ 44.63
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYP15G0402DXB-BGXC.

IHS

Datasheet29 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CYP15G0402DXB-BGXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.63
$ 22.31
Stock
81,726
59,861
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
256
256
Logic Function
-
-
Interface
Parallel
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
1.5 Gbps
1.5 Gbps
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2010-08-09
LTD Date2011-02-07

Related Parts

Texas InstrumentsTLK4015IZPV
IC TRANSCEIVER FULL 4/4 289BGA / QUAB 0.6 to 1.5 Gbps TRANSCEIVER
Texas InstrumentsTLK4120IZPV
4 Channel 18 bit Transceiver 500mbps to 1.3Gbps 289-BGA -40 to 85
Texas InstrumentsTLK2226GEA
6-port Gigabit Ethernet transceiver 196-BGA 0 to 70

Descriptions

Descriptions of Infineon CYP15G0402DXB-BGXC provided by its distributors.

ROHS3Compliant BOTTOM BALL Obsolete Telecom IC (Function) 0C~70C 1.5Gbps 27mm 830mA
Telecom Circuit, 4-Trnsvr, BICMOS, PBGA256
BGAE-256-EP Pre-ordered Products ROHS
PHY 4-CH 195Mbps/1.5Gbps 256-Pin BGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA