Infineon CYD18S18V18-167BBAXI

S-PBGA-B256 Surface Mount Tray 1MX18 ic memory 167MHz 4ns 17mm 18874368bit
$ 243.6
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYD18S18V18-167BBAXI.

IHS

Datasheet51 pages14 years ago

Factory Futures

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CYD18S18V18-167BBAXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 243.6
$ 164
Stock
89,875
50,730
Authorized Distributors
1
2
Case/Package
FBGA
FBGA
Number of Pins
256
-
Memory Type
RAM, SDR, SRAM
-
Density
18 Mb
-
Address Bus Width
20 b
-
Access Time
4 ns
4 ns
Frequency
167 MHz
-
Interface
Parallel
Parallel
Min Supply Voltage
1.42 V
1.42 V
Max Supply Voltage
1.58 V
1.58 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-12-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-08-01
LTD Date2019-01-28

Related Parts

SRAM Chip Sync Dual 1.8V 9M-Bit 256K x 36 11ns/6ns 256-Pin FBGA Tray
S-PBGA-B256 Surface Mount Tray 512KX18 ic memory 167MHz 4ns 17mm 9437184bit
S-PBGA-B484 Surface Mount Tray 128KX72 ic memory 167MHz 4ns 23mm 9437184bit
S-PBGA-B216 Surface Mount MT42L256M32 Tray ic memory 533MHz 5.5ns 12mm 0.0001A

Descriptions

Descriptions of Infineon CYD18S18V18-167BBAXI provided by its distributors.

S-PBGA-B256 Surface Mount Tray 1MX18 ic memory 167MHz 4ns 17mm 18874368bit
SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 11ns/6ns 256-Pin FBGA Tray
2.25MB 1 M x 18 750mA 1.9V 167MHz Parallel FBGA-256
Multi-Port SRAM, 1MX18, 4ns, CMOS, PBGA256
1M X 18 DUAL-PORT SRAM 4 ns PBGA256
IC SRAM 18MBIT PARALLEL 256FBGA
FullFlex Synchronous SDR Dual Port SRAM
CYD18S18 - FULLFLEX SYNCHRONOUS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA