Infineon CY7C68301C-56PVXC

Tube R-PDSO-G56 ATA USB 2.0 interface controller 3.15V~3.45V 18.415mm 50mA 480MBps
$ 4.29
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C68301C-56PVXC.

IHS

Datasheet42 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C68301C-56PVXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.29
$ 18.097
$ 18.097
Stock
88,866
449,806
449,806
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Mount
-
-
-
Number of Pins
56
56
56
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
-
-
-
Data Rate
60 Mbps
60 Mbps
60 Mbps
Number of Ports
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2006-01-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-11-10
LTD Date2011-05-09

Related Parts

USB Bridge USB 2.0 to ATA/ATAPI 3V to 3.6V 480Mbps 56-Pin SSOP T/R

Descriptions

Descriptions of Infineon CY7C68301C-56PVXC provided by its distributors.

Tube R-PDSO-G56 ATA USB 2.0 interface controller 3.15V~3.45V 18.415mm 50mA 480MBps
EZ USB AT2LP USB 2 to ATA/ATAPI Bridge 56-Pin SSOP
IC USB 2.0 BRIDGE AT2LP 56-SSOP
USB Bus Controller, CMOS, PDSO56
UNIVERSAL SERIAL BUS CONTROLLER PDSO56

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C68301C56PVXC