Infineon CY7C429-65JC

FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32
$ 2.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C429-65JC.

IHS

Datasheet19 pages25 years ago
Datasheet18 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.19
$ 2.58
Stock
136,467
110,363
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
-
-
Memory Size
-
-
Access Time
65 ns
65 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1987-01-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2000-08-08
LTD Date2000-11-08

Descriptions

Descriptions of Infineon CY7C429-65JC provided by its distributors.

FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32
2K X 9 OTHER FIFO 65 ns PQCC32
IC FIFO ASYNC 2KX9 65NS 32PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C42965JC