Infineon CY7C421-25DMB

FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C421-25DMB.

IHS

Datasheet18 pages25 years ago

Alternate Parts

Price @ 1000
$ 3.13
$ 3.13
Stock
8,984
28,813
28,813
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Memory Size
-
-
-
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Bus Directional
-
-
-
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1987-01-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-08-05
LTD Date2003-02-10

Descriptions

Descriptions of Infineon CY7C421-25DMB provided by its distributors.

FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28
512 X 9 OTHER FIFO 25 ns CDIP28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C42125DMB