Infineon CY7C375I-66AC

CPLD FLASH370i Family 3.2K Gates 128 Macro Cells CMOS Technology 5V 160-Pin TQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C375I-66AC.

IHS

Datasheet17 pages22 years ago

Alternate Parts

Price @ 1000
$ 10.4
$ 10.4
Stock
62,874
40,723
40,723
Authorized Distributors
0
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
160
-
-
Propagation Delay
24 ns
24 ns
24 ns
Number of Macrocells
128
128
128
Number of Logic Blocks (LABs)
8
-
-
Number of I/Os
128
128
128
Memory Type
FLASH
-
-
Max Frequency
50 MHz
50 MHz
50 MHz
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1995-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2004-05-03
LTD Date2005-05-02

Descriptions

Descriptions of Infineon CY7C375I-66AC provided by its distributors.

CPLD FLASH370i Family 3.2K Gates 128 Macro Cells CMOS Technology 5V 160-Pin TQFP
IC CPLD 128 MACROCELL 160LQFP
Flash PLD, 24ns, 128-Cell, CMOS, PQFP160
FLASH PLD 24 ns PQFP160

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C375I66AC