Infineon CY7C197-35VC

Standard SRAM, 256KX1, 35ns, CMOS, PDSO24
$ 4.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C197-35VC.

IHS

Datasheet11 pages24 years ago
Datasheet10 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.22
$ 2.13
Stock
53,930
45,343
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
24
Memory Type
-
-
Density
-
256 kb
Address Bus Width
-
-
Access Time
35 ns
35 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Infineon CY7C197-35VC provided by its distributors.

Standard SRAM, 256KX1, 35ns, CMOS, PDSO24
256K X 1 STANDARD SRAM 35 ns PDSO24
256K (256K X 1)- FAST ASYNCH SRAM
IC SRAM 256KBIT PARALLEL 24SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 7C19735VC
  • CY7C19735VC