Infineon CY7C1418AV18-167BZC

CY7C1418AV18 36 Mb (2 M x 18) 167 MHz 1.8 V DDR-II 2-Word Burst SRAM -FBGA-165
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1418AV18-167BZC.

IHS

Datasheet31 pages22 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 64.53
Stock
140,280
77,260
Authorized Distributors
0
2
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
36 Mb
-
Address Bus Width
-
-
Access Time
500 ps
500 ps
Frequency
167 MHz
167 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-08-06
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2008-11-05
LTD Date2009-05-05

Descriptions

Descriptions of Infineon CY7C1418AV18-167BZC provided by its distributors.

CY7C1418AV18 36 Mb (2 M x 18) 167 MHz 1.8 V DDR-II 2-Word Burst SRAM -FBGA-165
DDR SRAM, 2MX18, 0.5ns, CMOS, PBGA165
2M X 18 DDR SRAM 0.5 ns PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA
36-Mbit DDR-II SRAM 2-Word Burst Architecture

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1418AV18167BZC