Infineon CY7C1413BV18-200BZC

Obsolete 3-STATE 2003 BOTTOM SRAM Memory 0C~70C TA 1.7V 36Mb 0.3A
$ 34.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1413BV18-200BZC.

IHS

Datasheet30 pages22 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 34.64
$ 34.64
Stock
52,055
90,178
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
36 Mb
36 Mb
Address Bus Width
-
19 b
Access Time
450 ps
450 ps
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-03-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-08-10
LTD Date2012-02-11

Related Parts

CY7C1425BV18 36 Mb (4 M x 9) 200 MHz 1.8 V DDR-II 2-Word Burst SRAM - FBGA-165
Surface Mount CY7C1412 Tray SRAM - Synchronous QDR II ic memory 200MHz 450ps 725mA 36Mb
SRAM Chip Sync Dual 1.8V 36M-Bit 4M x 9-Bit 0.45ns 165-Pin FBGA
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1413BV18-200BZC provided by its distributors.

Obsolete 3-STATE 2003 BOTTOM SRAM Memory 0C~70C TA 1.7V 36Mb 0.3A
QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165
2M X 18 QDR SRAM 0.45 ns PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA