Infineon CY7C1371D-133BGCT

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 6.5ns 119-Pin BGA T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1371D-133BGCT.

IHS

Datasheet40 pages22 years ago

Augswan

Alternate Parts

Price @ 1000
$ 24.8
Stock
61,306
64,434
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
119
119
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
18 Mb
18 Mb
Address Bus Width
19 b
19 b
Access Time
6.5 ns
6.5 ns
Frequency
133 MHz
133 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C1371D-133BGCT provided by its distributors.

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 6.5ns 119-Pin BGA T/R
3A991.B.2.A Surface Mount CY7C1371 Tape & Reel (TR) ic memory 133MHz 6.5ns 22mm 210mA
ZBT SRAM, 512KX36, 6.5ns, CMOS, PBGA119
ICSYNC SRAM512KX36CMOSBGA119PINPLASTIC
IC SRAM 18MBIT PARALLEL 119PBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1371D133BGCT