Infineon CY7C1370DV25-200BZI

IC SRAM 18MBIT PARALLEL 165FBGA / SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 200 MHz 3 ns 165-FBGA (13x15)
$ 11.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1370DV25-200BZI.

IHS

Datasheet27 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.76
$ 24.74
Stock
68,047
120,029
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
-
165
Memory Type
-
RAM, SDR, SRAM
Density
-
18 Mb
Address Bus Width
-
19 b
Access Time
3 ns
3.4 ns
Frequency
-
167 MHz
Interface
Parallel
Parallel
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-08-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Descriptions

Descriptions of Infineon CY7C1370DV25-200BZI provided by its distributors.

IC SRAM 18MBIT PARALLEL 165FBGA / SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 200 MHz 3 ns 165-FBGA (13x15)
ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165
512K X 36 ZBT SRAM 3 ns PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1370DV25200BZI