Infineon CY7C1347G-133AXCT

CY7C1347G Series 4 Mb (128 K x 36) 133 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1347G-133AXCT.

IHS

Datasheet27 pages21 years ago

Augswan

_legacy Avnet

Arrow Electronics

Future Electronics

Alternate Parts

Price @ 1000
$ 5.304
Stock
109,579
211,460
Authorized Distributors
0
3
Case/Package
LQFP
LQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
4 Mb
4 Mb
Address Bus Width
17 b
17 b
Access Time
4 ns
4 ns
Frequency
133 MHz
133 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-10-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-04-04
LTD Date2018-10-01

Descriptions

Descriptions of Infineon CY7C1347G-133AXCT provided by its distributors.

CY7C1347G Series 4 Mb (128 K x 36) 133 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
SRAM Chip Sync Quad 3.3V 4.5M-Bit 128K x 36 4ns 100-Pin TQFP T/R
ZBT SRAM, 128KX36, 4ns, CMOS, PQFP100
ICSYNC SRAM128KX36CMOSQFP100PINPLASTIC
IC SRAM 4.5MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1347G133AXCT