Infineon CY7C1345A-117AC

Standard SRAM, 128KX36, 7.5NS, Cmos, PQFP100, 14 X 20 Mm, 1.40 Mm Height, Plastic, TQFP-100
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1345A-117AC.

IHS

Datasheet16 pages23 years ago

Alternate Parts

Price @ 1000
$ 5.27
Stock
82,264
166,095
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
-
-
Memory Type
-
RAM, SRAM
Density
-
-
Address Bus Width
-
-
Access Time
7.5 ns
7.5 ns
Frequency
-
117 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.63 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C1345A-117AC provided by its distributors.

Standard SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
128K X 36 STANDARD SRAM 7.5 ns PQFP100
IC SRAM 4.5MBIT PAR 100TQFP
LQFP-100 SRAM ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1345A117AC