Infineon CY7C1315CV18-167BZC

SRAM Chip Sync Dual 1.8V 18M-Bit 512K x 36 0.5ns 165-Pin FBGA
$ 24.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1315CV18-167BZC.

IHS

Datasheet29 pages22 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.68
$ 24.68
Stock
89,729
110,396
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
-
-
Address Bus Width
-
-
Access Time
500 ps
500 ps
Frequency
167 MHz
167 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-03-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-08-10
LTD Date2012-02-11

Related Parts

SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 0.5ns 165-Pin FBGA
3A991.B.2.A Surface Mount CY7C1418 Tray ic memory 167MHz 500ps 15mm 37748736bit
SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.5ns 165-Pin FBGA

Descriptions

Descriptions of Infineon CY7C1315CV18-167BZC provided by its distributors.

SRAM Chip Sync Dual 1.8V 18M-Bit 512K x 36 0.5ns 165-Pin FBGA
Obsolete 3-STATE 2003 BOTTOM SRAM Memory 0C~70C TA 1.7V 18874368bit 0.25A
QDR SRAM, 512KX36, 0.5ns, CMOS, PBGA165
512K X 36 QDR SRAM 0.5 ns PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA