Infineon CY7C1170KV18-450BZXC

SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA Tray
$ 31.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1170KV18-450BZXC.

IHS

Datasheet29 pages22 years ago

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 31.83
$ 28.94
Stock
72,626
47,106
Authorized Distributors
2
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
18 Mb
18 Mb
Address Bus Width
18 b
18 b
Access Time
450 ps
450 ps
Frequency
450 MHz
450 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-02-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-02-15
LTD Date2025-11-15

Related Parts

SRAM - Synchronous, QDR II+ Memory IC 18Mb (1M x 18) Parallel 450MHz 165-FBGA
18Mb £¨1M x 18£© 1 M x 18 1.7V 670mA 1.9V 450MHz Parallel BGA 15mm*13mm*890¦Ìm
SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin LFBGA
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1170KV18-450BZXC provided by its distributors.

SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA Tray
Sync Srams/Tray |Cypress Infineon Technologies CY7C1170KV18-450BZXC
e1 Surface Mount CY7C1170 Tray ic memory 450MHz 450ps 700mA 18Mb
DDR-II+ CIO, 18 Mbit Density, BGA-165, RoHS
Cypress Semiconductor SCT
DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005642243