Infineon CY7C1061AV33-10ZC

SRAM Chip Async Single 3.3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1061AV33-10ZC.

IHS

Datasheet10 pages29 years ago

Alternate Parts

Price @ 1000
$ 30.875
Stock
17,816
269,053
Authorized Distributors
0
2
Case/Package
-
TSOP
Number of Pins
-
54
Memory Type
-
SRAM
Density
-
16 Mb
Address Bus Width
-
20 b
Access Time
10 ns
10 ns
Frequency
-
1 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-03-28
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Descriptions

Descriptions of Infineon CY7C1061AV33-10ZC provided by its distributors.

SRAM Chip Async Single 3.3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II
Standard SRAM, 1MX16, 10ns, CMOS, PDSO54
1M X 16 STANDARD SRAM 10 ns PDSO54
SRAM 1Mx16 (16Mb)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1061AV3310ZC